

35608 | |
---|---|
DigiKey Part Number | 16-1442-ND |
Manufacturer | |
Manufacturer Product Number | 35608 |
Description | PUMP/BOTT LASTING-TOUCH ALCL 8OZ |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MENDA/EasyBraid | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bottle, Cylindrical/Round | |
Tip Type | Pump | |
Capacity | 8oz | |
Inner Diameter | - | |
Outer Diameter | - | |
Length | - | |
Height | - | |
Color | Amber | |
Material | Glass | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.00000 | $18.00 |
10 | $15.75400 | $157.54 |
25 | $15.08560 | $377.14 |
50 | $14.64300 | $732.15 |
100 | $14.24610 | $1,424.61 |
250 | $13.78104 | $3,445.26 |
500 | $13.46822 | $6,734.11 |
1,000 | $13.18456 | $13,184.56 |