


MLX81108KDC-CAE-000-RE | |
---|---|
DigiKey Part Number | MLX81108KDC-CAE-000-RETR-ND - Tape & Reel (TR) MLX81108KDC-CAE-000-RECT-ND - Cut Tape (CT) MLX81108KDC-CAE-000-REDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLX81108KDC-CAE-000-RE |
Description | IC LIN SWITCH IO CTRL 8SOIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Melexis Technologies NV | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | LIN Controller | |
Core Processor | 16-Bit RISC | |
Program Memory Type | FLASH (24kB), EEPROM (384 B) | |
Controller Series | - | |
RAM Size | 1K x 8 | |
Interface | SPI | |
Number of I/O | 4 | |
Voltage - Supply | 5.5V ~ 18V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.64000 | $7.64 |
10 | $5.81700 | $58.17 |
25 | $5.36200 | $134.05 |
100 | $4.86100 | $486.10 |
250 | $4.62232 | $1,155.58 |
500 | $4.47834 | $2,239.17 |
1,000 | $4.35989 | $4,359.89 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $4.21357 | $12,640.71 |