
MC8038H12B-FSR-CC | |
---|---|
DigiKey Part Number | 1570-1698-ND |
Manufacturer | |
Manufacturer Product Number | MC8038H12B-FSR-CC |
Description | FAN AXIAL 80X38MM 12VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 69.9 CFM (1.96m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 38.00mm | |
Air Flow | 69.9 CFM (1.96m³/min) | |
Static Pressure | 0.610 in H2O (151.9 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Conformal Coating, Thermal Overload Protector (TOP) | |
Noise | 48.2dB(A) | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | cUL, TUV, UL | |
Weight | 0.397 lb (180.08 g) | |
Current Rating (Amps) | 0.610A | |
Voltage Range | - | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
80 | $19.26225 | $1,540.98 |