TRA815
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRA815

DigiKey Part Number
1995-1043-ND
Manufacturer
Manufacturer Product Number
TRA815
Description
BEARING 1/2"ID 15/16"OD 0.03"W
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Flat Washer 0.032" (0.81mm) Thick
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mechatronics Bearing Group
Series
-
Packaging
Bulk
Part Status
Active
Type
Flat
Thread/Screw/Hole Size
-
Diameter - Inside
0.500" (12.70mm) 1/2"
Diameter - Outside
0.938" (23.83mm)
Thickness
0.032" (0.81mm)
Plating
-
Material
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$3.28000$3.28
5$2.78400$13.92
10$2.60500$26.05
25$2.39880$59.97
50$2.26280$113.14
100$2.14120$214.12
250$1.99976$499.94
500$1.90570$952.85
1,000$1.82146$1,821.46
Manufacturers Standard Package