NTU-3200-248EU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTU-3200-248EU
NTU-3200-248EU

NTU-3200-248EU

DigiKey Part Number
1866-NTU-3200-248EU-ND
Manufacturer
Manufacturer Product Number
NTU-3200-248EU
Description
I/P +48V80A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
48VDC Voltage Input 3.2 kW Power Output Continuous Inverter, UPS 1 AC Outlets Europe
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEAN WELL USA Inc.
Series
Packaging
Box
Part Status
Active
Type
Inverter, UPS
Voltage - Output
230VAC
Voltage - Input
48VDC
AC Outlets
1
Connector - AC Output
-
Connector - Voltage Input
Terminals
Power - Output Continuous
3.2 kW
Power - Output Surge
6.4 kW
Remote Capability
Yes
Region Utilized
Europe
Size
16.54" L x 10.63" W x 3.86" H (420mm x 270mm x 98mm)
Features
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Non-Cancelable/Non-Returnable
All prices are in CAD
Box
QuantityUnit PriceExt Price
1$1,330.00000$1,330.00
5$1,221.21400$6,106.07
10$1,177.15100$11,771.51
Manufacturers Standard Package