SS13-TP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 78
Unit Price: $0.26000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 911
Unit Price: $0.28000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.11726
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.61000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $0.44000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $0.54000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $0.50000
Datasheet
TO-214AC SMA Top
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-214AC SMA Top
TO-214AC SMA
Micro Commercial Components Corporate Video

SS13-TP

DigiKey Part Number
SS13-TPTR-ND - Tape & Reel (TR)
SS13-TPCT-ND - Cut Tape (CT)
SS13-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SS13-TP
Description
DIODE SCHOTTKY 30V 1A DO214AC
Customer Reference
Detailed Description
Diode 30 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
550 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 30 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes