

SMCJ1.5KE43A-TP | |
---|---|
DigiKey Part Number | SMCJ1.5KE43A-TPMSTR-ND - Tape & Reel (TR) SMCJ1.5KE43A-TPMSCT-ND - Cut Tape (CT) SMCJ1.5KE43A-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ1.5KE43A-TP |
Description | TVS DIODE 36.8VWM 59.3V DO214AB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 59.3V Clamp 25.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36.8V | |
Voltage - Breakdown (Min) | 40.9V | |
Voltage - Clamping (Max) @ Ipp | 59.3V | |
Current - Peak Pulse (10/1000µs) | 25.6A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.89000 | $0.89 |
10 | $0.67000 | $6.70 |
100 | $0.34820 | $34.82 |
500 | $0.33512 | $167.56 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.32842 | $985.26 |
6,000 | $0.32129 | $1,927.74 |
9,000 | $0.30986 | $2,788.74 |
15,000 | $0.19921 | $2,988.15 |
21,000 | $0.19226 | $4,037.46 |
30,000 | $0.18550 | $5,565.00 |
75,000 | $0.18213 | $13,659.75 |