


SMCJ1.5KE16A-TP | |
---|---|
DigiKey Part Number | SMCJ1.5KE16A-TPMSTR-ND - Tape & Reel (TR) SMCJ1.5KE16A-TPMSCT-ND - Cut Tape (CT) SMCJ1.5KE16A-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ1.5KE16A-TP |
Description | TVS DIODE 13.6VWM 22.5V DO214AB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22.5V Clamp 67.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 13.6V | |
Voltage - Breakdown (Min) | 15.2V | |
Voltage - Clamping (Max) @ Ipp | 22.5V | |
Current - Peak Pulse (10/1000µs) | 67.6A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.89000 | $0.89 |
10 | $0.67000 | $6.70 |
100 | $0.45900 | $45.90 |
500 | $0.36136 | $180.68 |
1,000 | $0.33076 | $330.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.31473 | $944.19 |
6,000 | $0.30843 | $1,850.58 |
9,000 | $0.27723 | $2,495.07 |
15,000 | $0.26270 | $3,940.50 |
21,000 | $0.25410 | $5,336.10 |
30,000 | $0.25135 | $7,540.50 |