DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AA, SMB
Micro Commercial Components Corporate Video

SMBJP6KE9.1A-TP

DigiKey Part Number
SMBJP6KE9.1A-TPMSTR-ND - Tape & Reel (TR)
SMBJP6KE9.1A-TPMSCT-ND - Cut Tape (CT)
SMBJP6KE9.1A-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJP6KE9.1A-TP
Description
TVS DIODE 7.78VWM 13.4V DO214AA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
13.4V Clamp 45.5A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
7.78V
Voltage - Breakdown (Min)
8.65V
Voltage - Clamping (Max) @ Ipp
13.4V
Current - Peak Pulse (10/1000µs)
45.5A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.61000$0.61
10$0.37700$3.77
100$0.23850$23.85
500$0.17794$88.97
1,000$0.15836$158.36
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.13341$400.23
6,000$0.12083$724.98
9,000$0.11441$1,029.69
15,000$0.10720$1,608.00
21,000$0.10293$2,161.53
30,000$0.09878$2,963.40
75,000$0.08967$6,725.25
150,000$0.08742$13,113.00
Manufacturers Standard Package