

SMBJP6KE510CA-TP | |
---|---|
DigiKey Part Number | SMBJP6KE510CA-TPMSTR-ND - Tape & Reel (TR) SMBJP6KE510CA-TPMSCT-ND - Cut Tape (CT) SMBJP6KE510CA-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJP6KE510CA-TP |
Description | TVS DIODE 434VWM 698VC DO214AA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 698V Clamp 900mA Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 434V | |
Voltage - Breakdown (Min) | 485V | |
Voltage - Clamping (Max) @ Ipp | 698V | |
Current - Peak Pulse (10/1000µs) | 900mA | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.01000 | $1.01 |
10 | $0.86600 | $8.66 |
100 | $0.60030 | $60.03 |
500 | $0.50124 | $250.62 |
1,000 | $0.42692 | $426.92 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.37884 | $1,136.52 |
6,000 | $0.35844 | $2,150.64 |
9,000 | $0.32948 | $2,965.32 |