


SMBJP6KE33A-TP | |
---|---|
DigiKey Part Number | SMBJP6KE33A-TPMSTR-ND - Tape & Reel (TR) SMBJP6KE33A-TPMSCT-ND - Cut Tape (CT) SMBJP6KE33A-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJP6KE33A-TP |
Description | TVS DIODE 28.2VWM 45.7V DO214AA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 45.7V Clamp 13.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28.2V | |
Voltage - Breakdown (Min) | 31.4V | |
Voltage - Clamping (Max) @ Ipp | 45.7V | |
Current - Peak Pulse (10/1000µs) | 13.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.73000 | $0.73 |
10 | $0.48700 | $4.87 |
100 | $0.30990 | $30.99 |
500 | $0.25274 | $126.37 |
1,000 | $0.20991 | $209.91 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.15564 | $466.92 |
6,000 | $0.12280 | $736.80 |
9,000 | $0.12137 | $1,092.33 |
15,000 | $0.11995 | $1,799.25 |
21,000 | $0.09878 | $2,074.38 |
75,000 | $0.08967 | $6,725.25 |
150,000 | $0.08742 | $13,113.00 |