


SL36AFL-TP | |
---|---|
DigiKey Part Number | SL36AFL-TPMSTR-ND - Tape & Reel (TR) SL36AFL-TPMSCT-ND - Cut Tape (CT) SL36AFL-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SL36AFL-TP |
Description | DIODE SCHOTTKY 60V 3A DO221AC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount DO-221AC (SMA-FL) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-221AC (SMA-FL) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.66000 | $0.66 |
10 | $0.44100 | $4.41 |
100 | $0.34960 | $34.96 |
500 | $0.26416 | $132.08 |
1,000 | $0.20038 | $200.38 |
2,000 | $0.19460 | $389.20 |
5,000 | $0.18109 | $905.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.14717 | $1,471.70 |
20,000 | $0.14571 | $2,914.20 |