
SK810LHE3-TP | |
---|---|
DigiKey Part Number | 353-SK810LHE3-TPTR-ND - Tape & Reel (TR) 353-SK810LHE3-TPCT-ND - Cut Tape (CT) 353-SK810LHE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK810LHE3-TP |
Description | DIODE SCHOTTKY 100V 8A DO214AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 8A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 100 V | |
Capacitance @ Vr, F | 400pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.59000 | $1.59 |
10 | $0.98900 | $9.89 |
100 | $0.64810 | $64.81 |
500 | $0.50126 | $250.63 |
1,000 | $0.45392 | $453.92 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.39379 | $1,181.37 |
6,000 | $0.36351 | $2,181.06 |
9,000 | $0.34809 | $3,132.81 |
15,000 | $0.33076 | $4,961.40 |
21,000 | $0.32784 | $6,884.64 |