


SK3200BHE3-LTP | |
---|---|
DigiKey Part Number | 353-SK3200BHE3-LTPTR-ND - Tape & Reel (TR) 353-SK3200BHE3-LTPCT-ND - Cut Tape (CT) 353-SK3200BHE3-LTPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK3200BHE3-LTP |
Description | DIODE SCHOTTKY 200V 3A DO214AA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 3A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 860 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 2 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.59000 | $1.59 |
10 | $0.98900 | $9.89 |
100 | $0.64810 | $64.81 |
500 | $0.50126 | $250.63 |
1,000 | $0.45392 | $453.92 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.39379 | $1,181.37 |
6,000 | $0.36351 | $2,181.06 |
9,000 | $0.34809 | $3,132.81 |
15,000 | $0.33076 | $4,961.40 |
21,000 | $0.32784 | $6,884.64 |