


SI3139KA-TP | |
---|---|
DigiKey Part Number | 353-SI3139KA-TPTR-ND - Tape & Reel (TR) 353-SI3139KA-TPCT-ND - Cut Tape (CT) 353-SI3139KA-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI3139KA-TP |
Description | P-CHANNEL MOSFET, SOT-723 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 660mA 150mW Surface Mount SOT-723 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 850mOhm @ 500mA, 4.5V | |
Vgs(th) (Max) @ Id | 1.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.86 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 40 pF @ 16 V | |
FET Feature | - | |
Power Dissipation (Max) | 150mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-723 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.44000 | $0.44 |
10 | $0.26800 | $2.68 |
100 | $0.16770 | $16.77 |
500 | $0.12374 | $61.87 |
1,000 | $0.10950 | $109.50 |
2,000 | $0.09749 | $194.98 |
Quantity | Unit Price | Ext Price |
---|---|---|
8,000 | $0.07883 | $630.64 |
16,000 | $0.07165 | $1,146.40 |
24,000 | $0.06800 | $1,632.00 |
40,000 | $0.06388 | $2,555.20 |
56,000 | $0.06145 | $3,441.20 |
80,000 | $0.05908 | $4,726.40 |
200,000 | $0.05428 | $10,856.00 |