



SI3134KE-TP | |
---|---|
DigiKey Part Number | SI3134KE-TPMSTR-ND - Tape & Reel (TR) SI3134KE-TPMSCT-ND - Cut Tape (CT) SI3134KE-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI3134KE-TP |
Description | MOSFET N-CH 20V 750MA SOT523 |
Customer Reference | |
Detailed Description | N-Channel 20 V 750mA (Tj) 150mW (Ta) Surface Mount SOT-523 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 380mOhm @ 650mA, 4.5V | |
Vgs(th) (Max) @ Id | 1.1V @ 250µA | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 120 pF @ 16 V | |
FET Feature | - | |
Power Dissipation (Max) | 150mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-523 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.52000 | $0.52 |
10 | $0.31800 | $3.18 |
100 | $0.15150 | $15.15 |
500 | $0.14764 | $73.82 |
1,000 | $0.13099 | $130.99 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.10106 | $303.18 |
6,000 | $0.09289 | $557.34 |
9,000 | $0.08471 | $762.39 |
15,000 | $0.08389 | $1,258.35 |
21,000 | $0.07828 | $1,643.88 |
30,000 | $0.07245 | $2,173.50 |
75,000 | $0.06848 | $5,136.00 |