


RL252GP-TP | |
---|---|
DigiKey Part Number | RL252GP-TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RL252GP-TP |
Description | DIODE STANDARD 100V 2.5A R3 |
Customer Reference | |
Detailed Description | Diode 100 V 2.5A Through Hole R-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 2.5A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 2.5 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 100 V | |
Capacitance @ Vr, F | 40pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | R-3 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.14488 | $434.64 |
6,000 | $0.13141 | $788.46 |
9,000 | $0.12454 | $1,120.86 |
15,000 | $0.11682 | $1,752.30 |
21,000 | $0.11225 | $2,357.25 |
30,000 | $0.10780 | $3,234.00 |
75,000 | $0.09805 | $7,353.75 |
150,000 | $0.09690 | $14,535.00 |