



MMXZ5243B-TP | |
---|---|
DigiKey Part Number | MMXZ5243B-TPMSTR-ND - Tape & Reel (TR) MMXZ5243B-TPMSCT-ND - Cut Tape (CT) MMXZ5243B-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMXZ5243B-TP |
Description | DIODE ZENER 13V 200MW SOD323 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 13 V 200 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 13 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 9.9 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 100 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.20000 | $0.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.05266 | $157.98 |
6,000 | $0.04695 | $281.70 |
9,000 | $0.04403 | $396.27 |
15,000 | $0.04075 | $611.25 |
21,000 | $0.03881 | $815.01 |
30,000 | $0.03692 | $1,107.60 |
75,000 | $0.03276 | $2,457.00 |
150,000 | $0.03019 | $4,528.50 |
300,000 | $0.02803 | $8,409.00 |