


MMBTA92HE3-TP | |
---|---|
DigiKey Part Number | 353-MMBTA92HE3-TPTR-ND - Tape & Reel (TR) 353-MMBTA92HE3-TPCT-ND - Cut Tape (CT) 353-MMBTA92HE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBTA92HE3-TP |
Description | TRANS PNP 300V 0.3A SOT-23 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 300 V 300 mA 50MHz 300 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 300 mA | |
Voltage - Collector Emitter Breakdown (Max) | 300 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 2mA, 20mA | |
Current - Collector Cutoff (Max) | 250nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 10mA, 10V | |
Power - Max | 300 mW | |
Frequency - Transition | 50MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.34000 | $0.34 |
10 | $0.20700 | $2.07 |
100 | $0.12880 | $12.88 |
500 | $0.09436 | $47.18 |
1,000 | $0.08318 | $83.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.06892 | $206.76 |
6,000 | $0.06172 | $370.32 |
9,000 | $0.05804 | $522.36 |
15,000 | $0.05391 | $808.65 |
21,000 | $0.05145 | $1,080.45 |
30,000 | $0.04907 | $1,472.10 |
75,000 | $0.04384 | $3,288.00 |
150,000 | $0.04061 | $6,091.50 |
300,000 | $0.03789 | $11,367.00 |