


MMBT5551-13P | |
---|---|
DigiKey Part Number | 353-MMBT5551-13PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBT5551-13P |
Description | TRANS NPN 160V 0.6A SOT-23 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 160 V 600 mA 100MHz 300 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 600 mA | |
Voltage - Collector Emitter Breakdown (Max) | 160 V | |
Vce Saturation (Max) @ Ib, Ic | 200mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 50nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 10mA, 5V | |
Power - Max | 300 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.05581 | $558.10 |
20,000 | $0.05019 | $1,003.80 |
30,000 | $0.04734 | $1,420.20 |
50,000 | $0.04414 | $2,207.00 |
70,000 | $0.04225 | $2,957.50 |
100,000 | $0.04042 | $4,042.00 |
250,000 | $0.03641 | $9,102.50 |