MMBD4448HT-TP is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $0.22000
Datasheet
SOT 523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT 523
SOT 523
Micro Commercial Components Corporate Video

MMBD4448HT-TP

DigiKey Part Number
MMBD4448HT-TPMSTR-ND - Tape & Reel (TR)
MMBD4448HT-TPMSCT-ND - Cut Tape (CT)
MMBD4448HT-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBD4448HT-TP
Description
DIODE STANDARD 80V 250MA SOT523
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Diode 80 V 250mA Surface Mount SOT-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
80 V
Current - Average Rectified (Io)
250mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
100 nA @ 70 V
Capacitance @ Vr, F
3.5pF @ 6V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOT-523
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.17000$0.17
10$0.08900$0.89
100$0.06570$6.57
500$0.05310$26.55
1,000$0.04974$49.74
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.03238$97.14
6,000$0.03206$192.36
9,000$0.03131$281.79
15,000$0.02768$415.20
21,000$0.02543$534.03
30,000$0.02354$706.20
Manufacturers Standard Package