


MCU62N10YHE3-TP | |
---|---|
DigiKey Part Number | 353-MCU62N10YHE3-TPTR-ND - Tape & Reel (TR) 353-MCU62N10YHE3-TPCT-ND - Cut Tape (CT) 353-MCU62N10YHE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCU62N10YHE3-TP |
Description | POWER MOSFET |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 62A (Tc) 94W (Tj) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 11mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 27.6 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1379 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 94W (Tj) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 (DPAK) | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.69000 | $1.69 |
10 | $1.43800 | $14.38 |
100 | $1.26470 | $126.47 |
500 | $1.12708 | $563.54 |
1,000 | $1.08568 | $1,085.68 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.93611 | $2,340.28 |
5,000 | $0.88700 | $4,435.00 |