


MCAC50P03B-TP | |
---|---|
DigiKey Part Number | 353-MCAC50P03B-TPTR-ND - Tape & Reel (TR) 353-MCAC50P03B-TPCT-ND - Cut Tape (CT) 353-MCAC50P03B-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCAC50P03B-TP |
Description | MOSFET P-CH 30 50A DFN5060 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 50A 83W Surface Mount DFN5060 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 5.5mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.8V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 111.7 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 6464 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 83W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN5060 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.03000 | $2.03 |
10 | $1.31100 | $13.11 |
100 | $0.89770 | $89.77 |
500 | $0.70328 | $351.64 |
1,000 | $0.62727 | $627.27 |
2,000 | $0.61077 | $1,221.54 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.53105 | $2,655.25 |
10,000 | $0.50386 | $5,038.60 |