
MBR100200PT-BP | |
---|---|
DigiKey Part Number | 353-MBR100200PT-BP-ND |
Manufacturer | |
Manufacturer Product Number | MBR100200PT-BP |
Description | SCHOTTKY BARRIER RECTIFIER 200V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 50A Through Hole TO-247-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) (per Diode) | 50A | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 50 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 200 V | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247-3 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.74000 | $11.74 |
10 | $7.98900 | $79.89 |
360 | $5.11519 | $1,841.47 |
720 | $5.04513 | $3,632.49 |