TO-214AC SMA Top
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-214AC SMA Top
TO-214AC SMA

GS2Y-LTP

DigiKey Part Number
GS2Y-LTPMSTR-ND - Tape & Reel (TR)
GS2Y-LTPMSCT-ND - Cut Tape (CT)
GS2Y-LTPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GS2Y-LTP
Description
DIODE STD 1600V 1.5A DO214AC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 1600 V 1.5A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1600 V
Current - Average Rectified (Io)
1.5A
Voltage - Forward (Vf) (Max) @ If
1.15 V @ 1.5 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
4 µs
Current - Reverse Leakage @ Vr
5 µA @ 1600 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,500$0.08000$600.00
15,000$0.07267$1,090.05
22,500$0.06893$1,550.93
37,500$0.06474$2,427.75
52,500$0.06225$3,268.12
75,000$0.05983$4,487.25
187,500$0.05464$10,245.00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.46000$0.46
10$0.28100$2.81
100$0.17570$17.57
500$0.12970$64.85
1,000$0.11478$114.78
2,000$0.10221$204.42
Digi-Reel®
QuantityUnit PriceExt Price
1$0.44000$0.44
10$0.27000$2.70
100$0.16840$16.84
500$0.12434$62.17
1,000$0.11005$110.05
2,000$0.09800$196.00
* All Digi-Reel orders will add a $9.50 reeling fee.