GS1K-TP is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.23000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $0.11479
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $0.08490
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.86000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.60000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.63000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 2,203
Unit Price: $0.92000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 736
Unit Price: $0.99000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.36000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.60000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.90000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.42000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $0.47000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 1,394
Unit Price: $0.41000
Datasheet
DO-214AC, SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AC, SMA
Micro Commercial Components Corporate Video

GS1K-TP

DigiKey Part Number
GS1K-TPTR-ND - Tape & Reel (TR)
GS1K-TPCT-ND - Cut Tape (CT)
GS1K-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GS1K-TP
Description
DIODE STANDARD 800V 1A DO214AC
Customer Reference
Detailed Description
Diode 800 V 1A Surface Mount DO-214AC (HSMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Technology
Voltage - DC Reverse (Vr) (Max)
800 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10 µA @ 800 V
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (HSMA)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes