


DFLZ15Q-TP | |
---|---|
DigiKey Part Number | 353-DFLZ15Q-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DFLZ15Q-TP |
Description | DIODE ZENER 15V 1W SOD123FL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 1 W ±5% Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 11 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123FL |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.17695 | $442.38 |
5,000 | $0.16068 | $803.40 |
7,500 | $0.15238 | $1,142.85 |
12,500 | $0.14306 | $1,788.25 |
17,500 | $0.13754 | $2,406.95 |
25,000 | $0.13217 | $3,304.25 |
62,500 | $0.12039 | $7,524.38 |