
BZX584B27HE3-TP | |
---|---|
DigiKey Part Number | 353-BZX584B27HE3-TPTR-ND - Tape & Reel (TR) 353-BZX584B27HE3-TPCT-ND - Cut Tape (CT) 353-BZX584B27HE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX584B27HE3-TP |
Description | DIODE ZENER 27V 150MW SOD523 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 27 V 150 mW ±2% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 150 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 18.9 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.39000 | $0.39 |
10 | $0.23600 | $2.36 |
100 | $0.14750 | $14.75 |
500 | $0.10834 | $54.17 |
1,000 | $0.09570 | $95.70 |
2,000 | $0.08503 | $170.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
8,000 | $0.06844 | $547.52 |
16,000 | $0.06205 | $992.80 |
24,000 | $0.05879 | $1,410.96 |
40,000 | $0.05513 | $2,205.20 |
56,000 | $0.05297 | $2,966.32 |
80,000 | $0.05086 | $4,068.80 |
200,000 | $0.04623 | $9,246.00 |