


BZT52B33JSHE3-TP | |
---|---|
DigiKey Part Number | 353-BZT52B33JSHE3-TPTR-ND - Tape & Reel (TR) 353-BZT52B33JSHE3-TPCT-ND - Cut Tape (CT) 353-BZT52B33JSHE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52B33JSHE3-TP |
Description | DIODE ZENER 33V 200MW SOD323 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 33 V 200 mW ±2% Surface Mount SOD-323 |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 75 Ohms | |
Current - Reverse Leakage @ Vr | 45 nA @ 23 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.39000 | $0.39 |
10 | $0.24300 | $2.43 |
100 | $0.15170 | $15.17 |
500 | $0.11162 | $55.81 |
1,000 | $0.09861 | $98.61 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.08206 | $246.18 |
6,000 | $0.07370 | $442.20 |
9,000 | $0.06943 | $624.87 |
15,000 | $0.06464 | $969.60 |
21,000 | $0.06179 | $1,297.59 |
30,000 | $0.05903 | $1,770.90 |
75,000 | $0.05296 | $3,972.00 |
150,000 | $0.04921 | $7,381.50 |
300,000 | $0.04735 | $14,205.00 |