MMSZ5266B-TP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT52B33HE3-TP

DigiKey Part Number
353-BZT52B33HE3-TPTR-ND - Tape & Reel (TR)
353-BZT52B33HE3-TPCT-ND - Cut Tape (CT)
353-BZT52B33HE3-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52B33HE3-TP
Description
DIODE ZENER 33V 410MW SOD123
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Zener Diode 33 V 410 mW ±2% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
410 mW
Impedance (Max) (Zzt)
80 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 25 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,992
Check for Additional Incoming Stock
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.06685$200.55
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.35000$0.35
10$0.21100$2.11
100$0.13050$13.05
500$0.09556$47.78
1,000$0.08421$84.21
Digi-Reel®
QuantityUnit PriceExt Price
1$0.34000$0.34
10$0.20300$2.03
100$0.12520$12.52
500$0.09162$45.81
1,000$0.08074$80.74
* All Digi-Reel orders will add a $9.50 reeling fee.