


BC857AHE3-TP | |
---|---|
DigiKey Part Number | 353-BC857AHE3-TPTR-ND - Tape & Reel (TR) 353-BC857AHE3-TPCT-ND - Cut Tape (CT) 353-BC857AHE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC857AHE3-TP |
Description | TRANS PNP 45V 0.1A SOT-23 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 100 mA 200MHz 310 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 650mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 125 @ 2mA, 5V | |
Power - Max | 310 mW | |
Frequency - Transition | 200MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.31000 | $0.31 |
10 | $0.18700 | $1.87 |
100 | $0.11600 | $11.60 |
500 | $0.08468 | $42.34 |
1,000 | $0.07453 | $74.53 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.06159 | $184.77 |
6,000 | $0.05505 | $330.30 |
9,000 | $0.05171 | $465.39 |
15,000 | $0.04796 | $719.40 |
21,000 | $0.04573 | $960.33 |
30,000 | $0.04357 | $1,307.10 |
75,000 | $0.03882 | $2,911.50 |
150,000 | $0.03588 | $5,382.00 |
300,000 | $0.03341 | $10,023.00 |