


BC848CHE3-TP | |
---|---|
DigiKey Part Number | 353-BC848CHE3-TPTR-ND - Tape & Reel (TR) 353-BC848CHE3-TPCT-ND - Cut Tape (CT) 353-BC848CHE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC848CHE3-TP |
Description | TRANS NPN 30V 0.1A SOT-23 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 30 V 100 mA 100MHz 225 mW Surface Mount SOT-23 |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 420 @ 2mA, 5V | |
Power - Max | 225 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.29000 | $0.29 |
10 | $0.17600 | $1.76 |
100 | $0.10880 | $10.88 |
500 | $0.07936 | $39.68 |
1,000 | $0.06979 | $69.79 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.05758 | $172.74 |
6,000 | $0.05141 | $308.46 |
9,000 | $0.04826 | $434.34 |
15,000 | $0.04471 | $670.65 |
21,000 | $0.04261 | $894.81 |
30,000 | $0.04057 | $1,217.10 |
75,000 | $0.03608 | $2,706.00 |
150,000 | $0.03331 | $4,996.50 |
300,000 | $0.03098 | $9,294.00 |