


BAV23AHE3-TP | |
---|---|
DigiKey Part Number | 353-BAV23AHE3-TPTR-ND - Tape & Reel (TR) 353-BAV23AHE3-TPCT-ND - Cut Tape (CT) 353-BAV23AHE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV23AHE3-TP |
Description | DIODE ARRAY GP 200V 225MA SOT23 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 200 V 225mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BAV23AHE3-TP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Anode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) (per Diode) | 225mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 250 V | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.34000 | $0.34 |
10 | $0.20300 | $2.03 |
100 | $0.12520 | $12.52 |
500 | $0.09162 | $45.81 |
1,000 | $0.08074 | $80.74 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.06685 | $200.55 |
6,000 | $0.05983 | $358.98 |
9,000 | $0.05625 | $506.25 |
15,000 | $0.05222 | $783.30 |
21,000 | $0.04983 | $1,046.43 |
30,000 | $0.04751 | $1,425.30 |
75,000 | $0.04241 | $3,180.75 |
150,000 | $0.03926 | $5,889.00 |
300,000 | $0.03661 | $10,983.00 |