


2SB1198HE3-R-TP | |
---|---|
DigiKey Part Number | 353-2SB1198HE3-R-TPTR-ND - Tape & Reel (TR) 353-2SB1198HE3-R-TPCT-ND - Cut Tape (CT) 353-2SB1198HE3-R-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SB1198HE3-R-TP |
Description | TRANS PNP 80V 0.5A SOT-23 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 80 V 500 mA 180MHz 200 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 500nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 180 @ 100mA, 3V | |
Power - Max | 200 mW | |
Frequency - Transition | 180MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.33000 | $0.33 |
10 | $0.19900 | $1.99 |
100 | $0.12360 | $12.36 |
500 | $0.09028 | $45.14 |
1,000 | $0.07945 | $79.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.06566 | $196.98 |
6,000 | $0.05869 | $352.14 |
9,000 | $0.05513 | $496.17 |
15,000 | $0.05113 | $766.95 |
21,000 | $0.04875 | $1,023.75 |
30,000 | $0.04645 | $1,393.50 |
75,000 | $0.04138 | $3,103.50 |
150,000 | $0.03825 | $5,737.50 |
300,000 | $0.03561 | $10,683.00 |