15KP24A-TP is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $24.86136
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $23.90515
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $3.09000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $2.46000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $19.12413
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $18.16791
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $4.09000
Datasheet
R-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
R-6
Micro Commercial Components Corporate Video

15KP24A-TP

DigiKey Part Number
15KP24A-TPTR-ND - Tape & Reel (TR)
15KP24A-TPCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
15KP24A-TP
Description
TVS DIODE 24VWM 40.5VC R6
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
40.5V Clamp Ipp Tvs Diode Through Hole R-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
24V
Voltage - Breakdown (Min)
26.7V
Voltage - Clamping (Max) @ Ipp
40.5V
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
15000W (15kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
R-6, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$17.85000$17.85
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$8.74246$4,371.23
Manufacturers Standard Package