XR8052ASO8MTR is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $11.23000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $5.25000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $7.88000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $4.27000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $1.87512
Datasheet
8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XR8052ASO8MTR

DigiKey Part Number
1016-2031-2-ND - Tape & Reel (TR)
1016-2031-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
XR8052ASO8MTR
Description
IC VOLTAGE FEEDBACK 2 CIRC 8SOIC
Customer Reference
Detailed Description
Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
XR8052ASO8MTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at Digi-Key
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
190V/µs
Gain Bandwidth Product
260 MHz
-3db Bandwidth
90 MHz
Current - Input Bias
1.3 µA
Voltage - Input Offset
500 µV
Current - Supply
2.6mA (x2 Channels)
Current - Output / Channel
100 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
12.6 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types