XR22800IL32TR-F is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


MaxLinear, Inc.
In Stock: 0
Unit Price: $14.68000
Datasheet
XR21V1412IL32-F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XR22800IL32TR-F

DigiKey Part Number
1016-XR22800IL32TR-FTR-ND - Tape & Reel (TR)
1016-XR22800IL32TR-FCT-ND - Cut Tape (CT)
1016-XR22800IL32TR-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XR22800IL32TR-F
Description
IC USB TO 10/100 ETHERNET 32QFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Ethernet Bridge, USB to Ethernet USB 2.0, 10/100 Base-T/TX PHY USB Interface 32-QFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
XR22800IL32TR-F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MaxLinear, Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Protocol
Ethernet
Function
Bridge, USB to Ethernet
Interface
USB
Standards
USB 2.0, 10/100 Base-T/TX PHY
Voltage - Supply
4.4V ~ 5.25V
Current - Supply
185mA
Operating Temperature
-40°C ~ 85°C
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.89000$10.89
10$9.43900$94.39
25$8.93440$223.36
100$8.24120$824.12
250$7.82564$1,956.41
500$7.53234$3,766.17
1,000$7.25605$7,256.05
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$6.85081$20,552.43
Manufacturers Standard Package