
EBMS321611K601 | |
---|---|
DigiKey Part Number | 5262-EBMS321611K601TR-ND - Tape & Reel (TR) 5262-EBMS321611K601CT-ND - Cut Tape (CT) 5262-EBMS321611K601DKR-ND - Digi-Reel® |
Manufacturer | Max Echo |
Manufacturer Product Number | EBMS321611K601 |
Description | FERRITE BEAD 600 OHM 1206 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 1206 (3216 Metric) 200mA 500mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Max Echo | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 600 Ohms @ 100 MHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 500mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.17000 | $0.17 |
10 | $0.12600 | $1.26 |
25 | $0.10880 | $2.72 |
50 | $0.09780 | $4.89 |
100 | $0.08750 | $8.75 |
250 | $0.07524 | $18.81 |
500 | $0.06682 | $33.41 |
1,000 | $0.05904 | $59.04 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.04782 | $143.46 |
6,000 | $0.04137 | $248.22 |
9,000 | $0.03883 | $349.47 |