
EBMS321611A601 | |
---|---|
DigiKey Part Number | 5262-EBMS321611A601TR-ND - Tape & Reel (TR) 5262-EBMS321611A601CT-ND - Cut Tape (CT) 5262-EBMS321611A601DKR-ND - Digi-Reel® |
Manufacturer | Max Echo |
Manufacturer Product Number | EBMS321611A601 |
Description | FERRITE BEAD 600 OHM 1206 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 1206 (3216 Metric) 350mA 250mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Max Echo | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 600 Ohms @ 100 MHz | |
Current Rating (Max) | 350mA | |
DC Resistance (DCR) (Max) | 250mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.17000 | $0.17 |
10 | $0.12100 | $1.21 |
25 | $0.10440 | $2.61 |
50 | $0.09380 | $4.69 |
100 | $0.08420 | $8.42 |
250 | $0.07240 | $18.10 |
500 | $0.06430 | $32.15 |
1,000 | $0.05682 | $56.82 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.04606 | $138.18 |
6,000 | $0.03988 | $239.28 |
9,000 | $0.03709 | $333.81 |