EBMS201209B202 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Max Echo
In Stock: 0
Unit Price: $0.22000
Datasheet

Parametric Equivalent


Fair-Rite Products Corp.
In Stock: 0
Unit Price: $0.17000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 0
Unit Price: $0.30000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 0
Unit Price: $0.22000
Datasheet
EBMS201209A121
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EBMS201209B202

DigiKey Part Number
5262-EBMS201209B202TR-ND - Tape & Reel (TR)
5262-EBMS201209B202CT-ND - Cut Tape (CT)
5262-EBMS201209B202DKR-ND - Digi-Reel®
Manufacturer
Max Echo
Manufacturer Product Number
EBMS201209B202
Description
FERRITE BEAD 2 KOHM 0805 1LN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 200mA 400mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Max Echo
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
2 kOhms @ 100 MHz
Current Rating (Max)
200mA
DC Resistance (DCR) (Max)
400mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Mounting Type
Surface Mount
Height (Max)
0.035" (0.90mm)
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Non-Cancelable/Non-Returnable
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.22000$0.22
10$0.15700$1.57
25$0.13600$3.40
50$0.12200$6.10
100$0.10940$10.94
250$0.09388$23.47
500$0.08322$41.61
1,000$0.07336$73.36
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.05569$222.76
8,000$0.05048$403.84
Manufacturers Standard Package