
EBMS160808K601 | |
---|---|
DigiKey Part Number | 5262-EBMS160808K601TR-ND - Tape & Reel (TR) 5262-EBMS160808K601CT-ND - Cut Tape (CT) 5262-EBMS160808K601DKR-ND - Digi-Reel® |
Manufacturer | Max Echo |
Manufacturer Product Number | EBMS160808K601 |
Description | FERRITE BEAD 600 OHM 0603 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 200mA 650mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Max Echo | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 600 Ohms @ 100 MHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 650mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.031" (0.80mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.16000 | $0.16 |
10 | $0.06500 | $0.65 |
25 | $0.05720 | $1.43 |
50 | $0.05120 | $2.56 |
100 | $0.04600 | $4.60 |
250 | $0.03972 | $9.93 |
500 | $0.03542 | $17.71 |
1,000 | $0.03145 | $31.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.02438 | $97.52 |
8,000 | $0.02122 | $169.76 |
12,000 | $0.01947 | $233.64 |
20,000 | $0.01825 | $365.00 |