
EBMS160808A751 | |
---|---|
DigiKey Part Number | 5262-EBMS160808A751TR-ND - Tape & Reel (TR) 5262-EBMS160808A751CT-ND - Cut Tape (CT) 5262-EBMS160808A751DKR-ND - Digi-Reel® |
Manufacturer | Max Echo |
Manufacturer Product Number | EBMS160808A751 |
Description | FERRITE BEAD 750 OHM 0603 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 750 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 400mA 350mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Max Echo | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 750 Ohms @ 100 MHz | |
Current Rating (Max) | 400mA | |
DC Resistance (DCR) (Max) | 350mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.031" (0.80mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.16000 | $0.16 |
10 | $0.06200 | $0.62 |
25 | $0.05400 | $1.35 |
50 | $0.04880 | $2.44 |
100 | $0.04380 | $4.38 |
250 | $0.03792 | $9.48 |
500 | $0.03380 | $16.90 |
1,000 | $0.03004 | $30.04 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.02331 | $93.24 |
8,000 | $0.02030 | $162.40 |
12,000 | $0.01864 | $223.68 |
20,000 | $0.01728 | $345.60 |