EBMS100505A700 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Max Echo
In Stock: 0
Unit Price: $0.09000
Datasheet

Parametric Equivalent


Max Echo
In Stock: 0
Unit Price: $0.09000
Datasheet

Parametric Equivalent


Max Echo
In Stock: 0
Unit Price: $0.09000
Datasheet

Parametric Equivalent


Max Echo
In Stock: 0
Unit Price: $0.09000
Datasheet

Parametric Equivalent


Fair-Rite Products Corp.
In Stock: 0
Unit Price: $0.14000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 0
Unit Price: $0.14000
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 0
Unit Price: $0.09000
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 0
Unit Price: $0.09000
Datasheet

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 0
Unit Price: $0.09000
Datasheet

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 0
Unit Price: $0.10000
Datasheet

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 0
Unit Price: $0.09000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 0
Unit Price: $0.09000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 0
Unit Price: $0.09000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 0
Unit Price: $0.09000
Datasheet
EBMS201209A121
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EBMS100505A700

DigiKey Part Number
5262-EBMS100505A700TR-ND - Tape & Reel (TR)
5262-EBMS100505A700CT-ND - Cut Tape (CT)
5262-EBMS100505A700DKR-ND - Digi-Reel®
Manufacturer
Max Echo
Manufacturer Product Number
EBMS100505A700
Description
FERRITE BEAD 70 OHM 0402 1LN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
70 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 200mA 400mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Max Echo
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
70 Ohms @ 100 MHz
Current Rating (Max)
200mA
DC Resistance (DCR) (Max)
400mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0402 (1005 Metric)
Mounting Type
Surface Mount
Height (Max)
0.020" (0.50mm)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Non-Cancelable/Non-Returnable
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.16000$0.16
10$0.05100$0.51
25$0.04480$1.12
50$0.04040$2.02
100$0.03620$3.62
250$0.03124$7.81
500$0.02792$13.96
1,000$0.02485$24.85
5,000$0.01855$92.75
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.01615$161.50
20,000$0.01392$278.40
30,000$0.01379$413.70
Manufacturers Standard Package