
JAG 7202202 NA52010 | |
---|---|
DigiKey Part Number | 4032-JAG7202202NA52010TR-ND - Tape & Reel (TR) 4032-JAG7202202NA52010CT-ND - Cut Tape (CT) 4032-JAG7202202NA52010DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JAG 7202202 NA52010 |
Description | FUSE BOARD MOUNT 2A 72VDC 1206 |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 2 A AC 72 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | 72 V | |
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Approval Agency | cUL, UL | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.063" W x 0.055" H (3.20mm x 1.60mm x 1.40mm) | |
DC Cold Resistance | 0.07 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.40714 | $814.28 |
4,000 | $0.37506 | $1,500.24 |
6,000 | $0.35737 | $2,144.22 |
10,000 | $0.33617 | $3,361.70 |
14,000 | $0.32784 | $4,589.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.99000 | $0.99 |
5 | $0.81800 | $4.09 |
10 | $0.75500 | $7.55 |
50 | $0.62620 | $31.31 |
100 | $0.57770 | $57.77 |
250 | $0.51940 | $129.85 |
500 | $0.47908 | $239.54 |
1,000 | $0.44174 | $441.74 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.98000 | $0.98 |
5 | $0.81000 | $4.05 |
10 | $0.75000 | $7.50 |
50 | $0.62500 | $31.25 |
100 | $0.57770 | $57.77 |
250 | $0.52048 | $130.12 |
500 | $0.48078 | $240.39 |
1,000 | $0.44399 | $443.99 |