JAG 7202102 NA52010
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JAG 7202102 NA52010

DigiKey Part Number
4032-JAG7202102NA52010TR-ND - Tape & Reel (TR)
4032-JAG7202102NA52010CT-ND - Cut Tape (CT)
4032-JAG7202102NA52010DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
JAG 7202102 NA52010
Description
FUSE BOARD MOUNT 1A 72VDC 1206
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
1 A AC 72 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
72 V
Response Time
-
Package / Case
Breaking Capacity @ Rated Voltage
50A
Approval Agency
cUL, UL
Operating Temperature
-40°C ~ 125°C
Color
-
Size / Dimension
0.126" L x 0.063" W x 0.055" H (3.20mm x 1.60mm x 1.40mm)
DC Cold Resistance
0.145 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.40714$814.28
4,000$0.37506$1,500.24
6,000$0.35737$2,144.22
10,000$0.33617$3,361.70
14,000$0.32784$4,589.76
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.99000$0.99
5$0.81800$4.09
10$0.75500$7.55
50$0.62620$31.31
100$0.57770$57.77
250$0.51940$129.85
500$0.47908$239.54
1,000$0.44174$441.74
Digi-Reel®
QuantityUnit PriceExt Price
1$0.98000$0.98
5$0.81000$4.05
10$0.75000$7.50
50$0.62500$31.25
100$0.57770$57.77
250$0.52048$130.12
500$0.48078$240.39
1,000$0.44399$443.99
* All Digi-Reel orders will add a $9.50 reeling fee.