
AN_MASTER_004MIMO | |
---|---|
DigiKey Part Number | 3649-AN_MASTER_004MIMO-ND |
Manufacturer | |
Manufacturer Product Number | AN_MASTER_004MIMO |
Description | 2X2MIMO 5G LPDA Widebeam |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Log Periodic N Type Male, SMA Male Bolt |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Maswell Communication Tech. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 3.3GHz | |
Frequency Range | 600MHz ~ 6GHz | |
Antenna Type | Log Periodic | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 6.8dBi | |
Features | Cable - 4m | |
Termination | N Type Male, SMA Male | |
Ingress Protection | IP66 | |
Grade | - | |
Qualification | - | |
Mounting Type | Bolt | |
Height (Max) | 2.520" (64.00mm) | |
Applications | General Purpose |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $529.74000 | $529.74 |
10 | $457.88400 | $4,578.84 |
25 | $439.94880 | $10,998.72 |