SCH416R is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Mallory Sonalert Products Inc.
In Stock: 0
Unit Price: $38.07000
Datasheet

Similar


Mallory Sonalert Products Inc.
In Stock: 0
Unit Price: $34.93000
Datasheet
SCH105R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCH416R

DigiKey Part Number
SCH416R-ND
Manufacturer
Manufacturer Product Number
SCH416R
Description
BUZZER PIEZO 42.85MM PNL MNT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Buzzers Indicator, Internally Driven Piezo 4 ~ 14mA 2.9kHz 66dB @ 4V, 61cm Panel Mount Screw Terminal, Quick Connect Tab - 0.250" (6.35mm)
Datasheet
 Datasheet
EDA/CAD Models
SCH416R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mallory Sonalert Products Inc.
Series
Packaging
Bulk
Part Status
Active
Driver Circuitry
Indicator, Internally Driven
Input Type
DC
Voltage Range
4 ~ 16V
Frequency
2.9kHz
Technology
Piezo
Operating Mode
Single Tone
Duration
-
Sound Pressure Level (SPL)
66dB @ 4V, 61cm
Current - Supply
4 ~ 14mA
Port Location
Top
Operating Temperature
-30°C ~ 65°C
Approval Agency
CSA, cUL, UL
Ratings
-
Ingress Protection
IP66, NEMA 3R, 4X, 12
Mounting Type
Panel Mount
Termination
Screw Terminal, Quick Connect Tab - 0.250" (6.35mm)
Size / Dimension
1.687" Dia (42.85mm)
Height - Seated (Max)
1.330" (33.77mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$313.10000$313.10
Manufacturers Standard Package