
SCH110R | |
---|---|
DigiKey Part Number | 458-1111-ND |
Manufacturer | |
Manufacturer Product Number | SCH110R |
Description | BUZZER PIEZO 42.85MM PNL MNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 6 ~ 21mA 2.9kHz 81dB @ 30V, 61cm Panel Mount Screw Terminal, Quick Connect Tab - 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | SCH110R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mallory Sonalert Products Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | AC, DC | |
Voltage Range | 30 ~ 120V | |
Frequency | 2.9kHz | |
Technology | Piezo | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 81dB @ 30V, 61cm | |
Current - Supply | 6 ~ 21mA | |
Port Location | Top | |
Operating Temperature | -30°C ~ 65°C | |
Approval Agency | CSA, cUL, UL | |
Ratings | - | |
Ingress Protection | IP66, NEMA 3R, 4X, 12 | |
Mounting Type | Panel Mount | |
Termination | Screw Terminal, Quick Connect Tab - 0.250" (6.35mm) | |
Size / Dimension | 1.687" Dia (42.85mm) | |
Height - Seated (Max) | 1.330" (33.77mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $518.49000 | $518.49 |