SC628MD is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Mallory Sonalert Products Inc.
In Stock: 0
Unit Price: $67.34000
Datasheet

Similar


Mallory Sonalert Products Inc.
In Stock: 0
Unit Price: $61.22000
Datasheet

Similar


Mallory Sonalert Products Inc.
In Stock: 0
Unit Price: $101.28000
Datasheet

Similar


Mallory Sonalert Products Inc.
In Stock: 0
Unit Price: $93.63000
Datasheet

Similar


Mallory Sonalert Products Inc.
In Stock: 0
Unit Price: $38.65000
Datasheet

Similar


Mallory Sonalert Products Inc.
In Stock: 0
Unit Price: $34.48000
Datasheet

Similar


Mallory Sonalert Products Inc.
In Stock: 0
Unit Price: $51.48000
Datasheet

Similar


Mallory Sonalert Products Inc.
In Stock: 0
Unit Price: $48.91000
Datasheet

Similar


Mallory Sonalert Products Inc.
In Stock: 0
Unit Price: $345.00000
Datasheet
SC110CP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC628MD

DigiKey Part Number
SC628MD-ND
Manufacturer
Manufacturer Product Number
SC628MD
Description
BUZZER PIEZO 42.98MM PNL MNT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Buzzers Indicator, Internally Driven Piezo 5 ~ 20mA 2kHz 60dB @ 6V, 61cm Panel Mount Screw Terminal, Quick Connect Tab - 0.250" (6.35mm)
Datasheet
 Datasheet
EDA/CAD Models
SC628MD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mallory Sonalert Products Inc.
Series
Packaging
Bulk
Part Status
Active
Driver Circuitry
Indicator, Internally Driven
Input Type
DC
Voltage Range
6 ~ 28V
Frequency
2kHz
Technology
Piezo
Operating Mode
Single Tone
Duration
-
Sound Pressure Level (SPL)
60dB @ 6V, 61cm
Current - Supply
5 ~ 20mA
Port Location
Top
Operating Temperature
-40°C ~ 85°C
Approval Agency
-
Ratings
-
Mounting Type
Panel Mount
Termination
Screw Terminal, Quick Connect Tab - 0.250" (6.35mm)
Size / Dimension
1.692" Dia (42.98mm)
Height - Seated (Max)
1.330" (33.77mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$177.51000$177.51
10$144.90600$1,449.06
25$140.50640$3,512.66
Manufacturers Standard Package