
SC628DJR | |
---|---|
DigiKey Part Number | 458-1227-ND |
Manufacturer | |
Manufacturer Product Number | SC628DJR |
Description | BUZZER PIEZO 42.98MM PNL MNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 5 ~ 23mA 1.9kHz 60dB @ 6V, 61cm Panel Mount Screw Terminal, Quick Connect Tab - 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | SC628DJR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mallory Sonalert Products Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage Range | 6 ~ 28V | |
Frequency | 1.9kHz | |
Technology | Piezo | |
Operating Mode | Pulse, Slow | |
Duration | 0.5 ~ 2 PPS | |
Sound Pressure Level (SPL) | 60dB @ 6V, 61cm | |
Current - Supply | 5 ~ 23mA | |
Port Location | Top | |
Operating Temperature | -30°C ~ 65°C | |
Approval Agency | cUL, UL | |
Ratings | - | |
Mounting Type | Panel Mount | |
Termination | Screw Terminal, Quick Connect Tab - 0.250" (6.35mm) | |
Size / Dimension | 1.692" Dia (42.98mm) | |
Height - Seated (Max) | 1.399" (35.54mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $89.53000 | $89.53 |
10 | $73.02800 | $730.28 |
25 | $67.39320 | $1,684.83 |
50 | $66.21120 | $3,310.56 |